NC3FAV1 | Neutrik
XLR panel socket, 3 pole, gold-plated, plastic, NC3FAV1
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: On Request **
XLR receptacle, NC3FAV1, NEUTRIK
3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, vertical PCB mount.
Features
- Smallest XLR receptacles, highest packing density
- Tulip type female contact
- Plastic housing, steel latch lock
- Polished contact areas and hard gold plating
Technical specifications
Version | panel socket | |
Colour | black | |
Enclosure | plastic | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Pin number | 3 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |