100009034 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 10 m, blue

Order No.: 80F2429
EAN: 4018359429805
MPN:
100009034
L00005A0132
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0638 €

Patch cable, 100009034, Telegärtner

Patch cord U/UTP Cat.6, 10 m blue, LSZH.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 24-7
Colour blue
Halogen free Yes
Cable type U/UTP
Cable length 10 m
Category Cat 6
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Halogen free
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Halogen free
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)