100009013 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 10 m, gray
Order No.: 80F2421
EAN: 4018359382902
MPN:
100009013
L00005A0102
Unit Price (€ / pc.)
36.2117 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 100009013, Telegärtner
AMJ Cat.6A CP-Link, 10 m, LSZH, gray.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 socket, straight | |
Version | patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | gray | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 10 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |