100009006 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PVC, 10 m, yellow
Order No.: 80F2418
EAN: 4018359361846
MPN:
100009006
L00005A0084
Unit Price (€ / pc.)
20.2181 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 100009006, Telegärtner
Patch cord Cat.6A MP8 FS 500 LSZH, 10 m, 1x90° cable boot, yellow.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, angled | |
Version | patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | yellow | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 10 m | |
Category | Cat 6A | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |