100000666 | Telegärtner

Insulating washer, B00031A0003

Order No.: 80F0037
EAN: 4018359008192
MPN:
100000666
B00031A0003
Series: COAX
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €

Insulating washer, 100000666, Telegärtner

Insulating washer blue, Z50

Technical Data

  • Mounting dimension: Z50
  • Diameter max: 10.8 mm
Technical specifications
Accessory Type insulating washer
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes