100000526 | Telegärtner
Protective cap, D 2.5 mm for SC duplex, white, 100000526
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Network and Telecommunications Connectors, B00010A0034, Telegärtner
Capitve protection cap
FEATURES
- diameter 2,5 mm
- Material: PA6 flexible
- Colour: transparent
Technical specifications
Colour | white | |
Suitable for | SC duplex | |
Accessory Type | captive protective cap |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |