100000514 | Telegärtner

Cover frame, white, 100000514

Order No.: 80F0019
EAN: 4018359408664
MPN:
100000514
B00005A0012
Series: DataVoice
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9516 €

Accessory for Network and Telecommunications Connectors, B00005A0012, Telegärtner

Cover frame

FEATURES

  • 146 x 86mm (WxH)
  • Material: ABS
  • Colour: white
Technical specifications
Colour white
Assembly Flush mounting
Accessory Type cover frame
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Assembly
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Assembly
Colour
Cover frame, white, 100000513
Order No.:
 80F0018
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100000513
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.46 € *
1 pcs.
1.4637 €
cover frame
Flush mounting
white
Cover frame, white, 100000514
Order No.:
 80F0019
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100000514
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.95 € *
1 pcs.
1.9516 €
cover frame
Flush mounting
white