100000513 | Telegärtner
Cover frame, white, 100000513
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Network and Telecommunications Connectors, B00005A0011, Telegärtner
Cover frame
FEATURES
- 86 x 86mm (WxH)
- Material: ABS
- Colour: white
Technical specifications
Colour | white | |
Assembly | Flush mounting | |
Accessory Type | cover frame |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |