NBNC75BDD6X | Neutrik

BNC plug 75 Ω, Belden 1855A, CommScope 7538, crimp connection, straight, NBNC75BDD6X

Order No.: 78F1748
EAN: 4099889830910
MPN:
NBNC75BDD6X
Series: BNC
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7247 €

UHD - BNC cable connector, NBNC75BDD6X, Neutrik

The NBNC75BDD6X is a rearTWIST UHD BNC connector and is specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design, the connector features low return loss values for 4K and 8K signals.

Features

  • Optimized contact pin and insulator design for UHD-data transmissions
  • Swiss antraloy plating
  • Improved return loss values at high frequencies
  • Proven rearTWIST technology
  • Fully compatible with conventional BNC chassis connectors
Technical specifications
Version plug
Design straight
Impedance 75 Ω
Cable Group Belden 1855A, CommScope 7538
Contact connection crimp connection
Contact material brass
Connector BNC
Logistics
Country of origin LI
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
BNC plug 75 Ω, Belden 1855ENH, crimp connection, straight, NBNC75BFG7
Order No.:
 78F1712
Manufacturer:
 Neutrik
Manufacturer SKU:
 NBNC75BFG7
Available: 129 pcs. Leadtime: 1 Week **
Total Price: 4.61 € *
1 pcs.
4.6053 €
10 pcs.
4.0460 €
100 pcs.
3.5581 €
250 pcs.
3.4153 €
Belden 1855ENH
straight
BNC
plug
brass
75 Ω
crimp connection