3361P-1-103GLF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, SMD, on top, 3361P-1-103GLF
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Trimming Potentiometer, 3361P-1-103GLF, Bourns Electronics GmbH
Features
- Single-Turn / Cermet / Industrial / Sealed
- Rotor designed for automatic machine adjust interface
- Withstands harsh environments and immersion cleaning processes
- For trimmer applications/processing
- RoHS compliant
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | gull-wing | |
Version | cermet trimmer potentiometer | |
Width | 7.04 mm | |
Rotary range, electrical | 240 ° | |
Mechanic rotary range | 270 ° | |
Seeting | on top | |
Height | 5.21 mm | |
Contact distance | RM 5.08 | |
Length | 6.71 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85334010 |
MSL | MSL 3 |
Original Packaging | Reel with 750 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |