3214W-1-103E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 5 turns, 10 kΩ, 0.25 W, SMD, on top, 3214W-1-103E

Order No.: 78E1713
EAN: 4099879903044
MPN:
3214W-1-103E
Series: 3214W
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.7612 €

Trimmer potentiometer, 3214W-1-103E, Bourns

Trimmer potentiometer, 10 kΩ, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
ohmic resistance 10 kΩ
Connection J-hook
Version cermet trimmer potentiometer
Width 3.9 mm
Rotary range, electrical 1800 °
Seeting on top
Height 5.1 mm
Contact distance RM 2.5
Length 4.8 mm
Power 0.25 W
max. number of revolutions 5
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
MSL MSL 2
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6352

Manufacturer SKU:

 H-91

 

Available: 7 pcs. Leadtime: 3 Weeks **
3.59 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €
10 pcs.
3.1773 €
100 pcs.
2.7846 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 5 turns, 50 kΩ, 0.25 W, SMD, on top, 3214W-1-503E
Order No.:
 78E1734
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3214W-1-503E
Available: 485 pcs. Leadtime: 10 Weeks **
Total Price: 2.50 € *
1 pcs.
2.4990 €
25 pcs.
2.1301 €
250 pcs.
1.7850 €
500 pcs.
1.7017 €
1000 pcs.
1.6184 €
50 kΩ
cermet trimmer potentiometer
±10 %
5.1 mm
-65 °C
RM 2.5
3.9 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W