Q- 3,579545M-HC49U-F-30-30-D-18 | Auris
Crystal, 3.579545 MHz, 18 pF, ±30 ppm, 90 Ω, THT
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Standard quartz crystals, type Auris HC49U.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Temperature tolerance ±30 ppm.
Type: 3.579545 MHz
Technical specifications
Width | 5 mm | |
ESR (Equivalent Series Resistance) | 90 Ω | |
Frequency | 3.579545 MHz | |
Frequency stability | +/-30 | |
Height | 13.46 mm | |
Length | 11.05 mm | |
Load Capacity | 18 pF | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Assembly | THT | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |