Q13FC1350000412 | Epson

Crystal, 32.768 kHz, 12.5 pF, ±20 ppm, 70 kΩ, SMD

Order No.: 77D623
EAN: 4099879148148
MPN:
Q13FC1350000412
Epson
default L
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 9,196 pcs.
Leadtime: 16 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crystal, Q13FC1350000412, Epson

Crystal FC-135 32,768000KHz 12,5pF, 20ppm.

Technical specifications
Number of connection pads 2
Width 1.5 mm
ESR (Equivalent Series Resistance) 70 kΩ
Frequency 32.768 kHz
Frequency stability +/-30
Height 0.8 mm
Length 3.2 mm
Load Capacity 12.5 pF
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Tolerance ±20 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
MSL MSL 1
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Load Capacity
Width
Length
Tolerance
Height
Assembly
Frequency
min. operating temperature
Frequency stability
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load Capacity
Width
Length
Tolerance
Height
Assembly
Frequency
min. operating temperature
Frequency stability
max. operating temperature
Crystal, 32.768 kHz, 12.5 pF, ±20 ppm, 70 kΩ, SMD
Order No.:
 77D623
Manufacturer:
 Epson
Manufacturer SKU:
 Q13FC1350000412
Available: 9,196 pcs. Leadtime: 16 Weeks **
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.6188 €
12.5 pF
1.5 mm
3.2 mm
±20 ppm
0.8 mm
SMD
32.768 kHz
-40 °C
+/-30
85 °C
Crystal, 32.768 kHz, 9 pF, ±20 ppm, 70 kΩ, SMD
Order No.:
 77D625
Manufacturer:
 Epson
Manufacturer SKU:
 Q13FC1350000312
Available: 3,775 pcs. Leadtime: 16 Weeks **
Total Price: 41.65 € *
100 pcs.
0.4165 €
250 pcs.
0.3808 €
1000 pcs.
0.3451 €
2000 pcs.
0.3213 €
3000 pcs.
0.2975 €
9 pF
1.5 mm
3.2 mm
±20 ppm
0.8 mm
SMD
32.768 kHz
-40 °C
+/-30
85 °C
Crystal, 32.768 kHz, 7 pF, ±20 ppm, 70 kΩ, SMD
Order No.:
 77D627
Manufacturer:
 Epson
Manufacturer SKU:
 Q13FC1350000212
Available: 7,397 pcs. Leadtime: 16 Weeks **
Total Price: 41.65 € *
100 pcs.
0.4165 €
250 pcs.
0.3808 €
1000 pcs.
0.3451 €
2000 pcs.
0.3213 €
3000 pcs.
0.2975 €
7 pF
1.5 mm
3.2 mm
±20 ppm
0.8 mm
SMD
32.768 kHz
-40 °C
+/-30
85 °C
Crystal, 32.768 kHz, 6 pF, ±20 ppm, 70 kΩ, SMD
Order No.:
 77D628
Manufacturer:
 Epson
Manufacturer SKU:
 Q13FC1350004912
Available: 1,000 pcs. Leadtime: 16 Weeks **
Total Price: 41.65 € *
100 pcs.
0.4165 €
250 pcs.
0.3808 €
1000 pcs.
0.3451 €
2000 pcs.
0.3213 €
3000 pcs.
0.2975 €
6 pF
1.5 mm
3.2 mm
±20 ppm
0.8 mm
SMD
32.768 kHz
-40 °C
+/-30
85 °C