3386F-1-503LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3386F-1-503LF
Cermet trimmers, type Bourns 3386.
Single-turn, wash-proof. Axial or radial, top or side adjustment depending on the type; Electrical range of adjustment: 280°. Load rating: 0.5 W at +85 °C (0 at +125 °C). Operating voltage: max. 300 V. Operating temperatures: –55 to +125 °C. Tolerance: ±10 %. Temperature coefficient: ±100.
Axial, top adjustment, staggered contacts, type 3386F.
Type: 50K
ohmic resistance | 50 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4.83 mm | |
Rotary range, electrical | 280 ° | |
Mechanic rotary range | 310 ° | |
Seeting | on top | |
Height | 9.53 mm | |
Contact distance | RM 2.54 | |
Length | 9.53 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Country of origin | CR |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |