3362P-1-502LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 3362P-1-502LF
Unit Price (€ / pc.)
1.0591 € *
Available: 460 pcs.
Leadtime: 7 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cermet trimmer potentiometer, 3362P-1-502LF, Bourns
Cermet trimmer potentiometer, 5 kΩ, 0.5 W
Features
- Single-Turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjust interface
- Withstands harsh environments and immersion cleaning processes
Technical specifications
ohmic resistance | 5 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 6.99 mm | |
Rotary range, electrical | 240 ° | |
Mechanic rotary range | 270 ° | |
Seeting | on top | |
Height | 4.88 mm | |
Contact distance | RM 2.54 | |
Length | 6.6 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |