3329H-1-103LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3329H-1-103LF

Order No.: 76E4012
EAN: 4099879895837
MPN:
3329H-1-103LF
Series: 3329H
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 282 pcs.
Leadtime: 7 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
200 pcs.
1.8326 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmer potentiometer, 3329H-1-103LF, Bourns

Cermet trimmer potentiometer, 10 kΩ, 0.5 W

Features

  • 1/4” Round / Single-Turn / Cermet Industrial / Sealed
  • Tape and reel packaging available
Technical specifications
ohmic resistance 10 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Rotary range, electrical 240 °
Mechanic rotary range 260 °
Seeting on top
Height 4.57 mm
Contact distance RM 2.54
Power 0.5 W
max. number of revolutions 1
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3329H-1-102LF
Order No.:
 76E4006
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3329H-1-102LF
Available: 200 pcs. Leadtime: 7 Weeks **
Total Price: 2.61 € *
1 pcs.
2.6061 €
10 pcs.
1.8564 €
100 pcs.
1.5827 €
500 pcs.
1.3804 €
1000 pcs.
1.2614 €
1 kΩ
cermet trimmer potentiometer
±10 %
4.57 mm
THT
solder pin
linear
-55 °C
RM 2.54
150 °C
0.5 W
Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, 3329H-1-201LF
Order No.:
 76E4002
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3329H-1-201LF
Available: 621 pcs. Leadtime: 7 Weeks **
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
200 pcs.
1.8326 €
1000 pcs.
1.6303 €
200 Ω
cermet trimmer potentiometer
±10 %
4.57 mm
THT
solder pin
linear
-55 °C
RM 2.54
150 °C
0.5 W
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3329H-1-103LF
Order No.:
 76E4012
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3329H-1-103LF
Available: 282 pcs. Leadtime: 7 Weeks **
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
200 pcs.
1.8326 €
1000 pcs.
1.6303 €
10 kΩ
cermet trimmer potentiometer
±10 %
4.57 mm
THT
solder pin
linear
-55 °C
RM 2.54
150 °C
0.5 W
Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3329H-1-504LF
Order No.:
 76E4026
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3329H-1-504LF
Available: 390 pcs. Leadtime: 7 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
50 pcs.
2.2848 €
100 pcs.
2.1896 €
200 pcs.
2.1063 €
1000 pcs.
1.8921 €
500 kΩ
cermet trimmer potentiometer
±10 %
4.57 mm
THT
solder pin
linear
-55 °C
RM 2.54
150 °C
0.5 W
Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3329H-1-203LF
Order No.:
 76E4014
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3329H-1-203LF
Available: 390 pcs. Leadtime: 7 Weeks **
Total Price: 2.32 € *
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8326 €
200 pcs.
1.7493 €
800 pcs.
1.5946 €
20 kΩ
cermet trimmer potentiometer
±10 %
4.57 mm
THT
solder pin
linear
-55 °C
RM 2.54
150 °C
0.5 W
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3329H-1-503LF
Order No.:
 76E4018
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3329H-1-503LF
Available: 982 pcs. Leadtime: 7 Weeks **
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
200 pcs.
1.8326 €
1000 pcs.
1.6303 €
50 kΩ
cermet trimmer potentiometer
±10 %
4.57 mm
THT
solder pin
linear
-55 °C
RM 2.54
150 °C
0.5 W
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 3329H-1-104LF
Order No.:
 76E4020
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3329H-1-104LF
Available: 0 pcs. Leadtime: 7 Weeks ** Next delivery: 242 pcs. on 2024-05-08
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
200 pcs.
1.8326 €
1000 pcs.
1.6303 €
100 kΩ
cermet trimmer potentiometer
±10 %
4.57 mm
THT
solder pin
linear
-55 °C
RM 2.54
150 °C
0.5 W
Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3329H-1-253LF
Order No.:
 76E4016
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3329H-1-253LF
Available: 0 pcs. Leadtime: 7 Weeks ** Next delivery: 200 pcs. on 2024-05-08
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
200 pcs.
1.8326 €
1000 pcs.
1.6303 €
25 kΩ
cermet trimmer potentiometer
±10 %
4.57 mm
THT
solder pin
linear
-55 °C
RM 2.54
150 °C
0.5 W