3299W-1-502LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, on top, 3299W-1-502LF

Order No.: 76E3066
EAN: 4099879894694
MPN:
3299W-1-502LF
Series: 3299W
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 310 pcs.
Leadtime: 9 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 3299W-1-502LF, Bourns Electronics GmbH

3/8 inches square trimming potentiometer. Equipped with a standoff for added convenience.

Technical specifications
ohmic resistance 5 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 9.53 mm
Rotary range, electrical 9000 °
Seeting on top
Height 6.1 mm
Contact distance RM 2.54
Length 10.03 mm
Power 0.5 W
max. number of revolutions 25
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3299W-1-201LF
Order No.:
 76E3058
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-201LF
Available: 279 pcs. Leadtime: 9 Weeks **
Total Price: 3.07 € *
1 pcs.
3.0702 €
10 pcs.
2.6894 €
100 pcs.
2.3681 €
200 pcs.
2.2729 €
1000 pcs.
2.0944 €
200 Ω
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, on top, 3299W-1-502LF
Order No.:
 76E3066
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-502LF
Available: 310 pcs. Leadtime: 9 Weeks **
Total Price: 3.51 € *
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
5 kΩ
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, on top, 3299W-1-203LF
Order No.:
 76E3070
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-203LF
Available: 628 pcs. Leadtime: 9 Weeks **
Total Price: 3.51 € *
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
20 kΩ
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, on top, 3299W-1-503LF
Order No.:
 76E3074
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-503LF
Available: 380 pcs. Leadtime: 9 Weeks **
Total Price: 3.51 € *
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
50 kΩ
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3299W-1-104LF
Order No.:
 76E3076
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-104LF
Available: 336 pcs. Leadtime: 9 Weeks **
Total Price: 3.51 € *
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
100 kΩ
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3299W-1-102LF
Order No.:
 76E3062
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-102LF
Available: 12 pcs. Leadtime: 9 Weeks **
Total Price: 3.51 € *
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
1 kΩ
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3299W-1-103LF
Order No.:
 76E3068
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-103LF
Available: 427 pcs. Leadtime: 9 Weeks **
Total Price: 3.51 € *
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
10 kΩ
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3299W-1-501LF
Order No.:
 76E3060
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-501LF
Available: 291 pcs. Leadtime: 9 Weeks **
Total Price: 3.07 € *
1 pcs.
3.0702 €
10 pcs.
2.6894 €
100 pcs.
2.3681 €
200 pcs.
2.2729 €
1000 pcs.
2.0944 €
500 Ω
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3299W-1-101LF
Order No.:
 76E3056
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-101LF
Available: 1 pcs. Leadtime: 9 Weeks **
Total Price: 3.07 € *
1 pcs.
3.0702 €
10 pcs.
2.6894 €
100 pcs.
2.3681 €
200 pcs.
2.2729 €
1000 pcs.
2.0944 €
100 Ω
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3299W-1-200LF
Order No.:
 76E3052
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-200LF
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 4.08 € *
1 pcs.
4.0817 €
10 pcs.
3.5938 €
100 pcs.
3.1535 €
200 pcs.
3.0345 €
1000 pcs.
2.7846 €
20 Ω
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, on top, 3299W-1-202LF
Order No.:
 76E3064
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3299W-1-202LF
Available: 0 pcs. Leadtime: 9 Weeks ** Next delivery: 80 pcs. on 2024-04-30
Total Price: 3.51 € *
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
2 kΩ
cermet trimmer potentiometer
±10 %
6.1 mm
-55 °C
RM 2.54
9.53 mm
10.03 mm
THT
solder pin
linear
125 °C
0.5 W