3296Y-1-104LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296Y-1-104LF

Order No.: 76E2776
EAN: 4099879894335
MPN:
3296Y-1-104LF
Series: 3296Y
Bourns Electronics GmbH
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 719 pcs.
Leadtime: 9 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 3296Y-1-104LF, Bourns Electronics GmbH

Trimming potentiometer with a chevron seal design, 3/8 inches square.

Technical specifications
ohmic resistance 100 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 9000 °
Seeting on top
Height 10.03 mm
Contact distance RM 2.54
Length 9.53 mm
Power 0.5 W
max. number of revolutions 25
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, on top, 3296Y-1-503LF
Order No.:
 76E2774
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-503LF
Available: 1,104 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
50 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 2.2 kΩ, 0.5 W, THT, on top, 3296Y-1-222LF
Order No.:
 76E2751
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-222LF
Available: 1,054 pcs. Leadtime: 9 Weeks **
Total Price: 3.20 € *
1 pcs.
3.2011 €
50 pcs.
2.7132 €
100 pcs.
2.6180 €
200 pcs.
2.5109 €
1000 pcs.
2.2610 €
2.2 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, on top, 3296Y-1-202LF
Order No.:
 76E2764
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-202LF
Available: 177 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
2 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, on top, 3296Y-1-504LF
Order No.:
 76E2782
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-504LF
Available: 85 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
500 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296Y-1-200LF
Order No.:
 76E2752
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-200LF
Available: 107 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
20 Ω
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, on top, 3296Y-1-203LF
Order No.:
 76E2770
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-203LF
Available: 144 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
20 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 200 kΩ, 0.5 W, THT, on top, 3296Y-1-204LF
Order No.:
 76E2778
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-204LF
Available: 67 pcs. Leadtime: 9 Weeks ** Next delivery: 400 pcs. on 2024-05-21
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
200 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, on top, 3296Y-1-502LF
Order No.:
 76E2766
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-502LF
Available: 276 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
5 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 50 Ω, 0.5 W, THT, on top, 3296Y-1-500LF
Order No.:
 76E2754
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-500LF
Available: 367 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
50 Ω
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296Y-1-501LF
Order No.:
 76E2760
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-501LF
Available: 175 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
500 Ω
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, on top, 3296Y-1-105LF
Order No.:
 76E2784
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-105LF
Available: 1,213 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
1 MΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3296Y-1-102LF
Order No.:
 76E2762
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-102LF
Available: 232 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
1 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296Y-1-104LF
Order No.:
 76E2776
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-104LF
Available: 719 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
100 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 4.7 kΩ, 0.5 W, THT, on top, 3296Y-1-472LF
Order No.:
 76E2757
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-472LF
Available: 1,934 pcs. Leadtime: 9 Weeks **
Total Price: 3.19 € *
1 pcs.
3.1892 €
50 pcs.
2.7013 €
100 pcs.
2.6061 €
200 pcs.
2.4990 €
1000 pcs.
2.2491 €
4.7 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 220 kΩ, 0.5 W, THT, on top, 3296Y-1-224LF
Order No.:
 76E2763
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-224LF
Available: 1,904 pcs. Leadtime: 9 Weeks **
Total Price: 3.28 € *
1 pcs.
3.2844 €
25 pcs.
2.7846 €
100 pcs.
2.5823 €
200 pcs.
2.4752 €
800 pcs.
2.2610 €
220 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 2 MΩ, 0.5 W, THT, on top, 3296Y-1-205LF
Order No.:
 76E2786
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-205LF
Available: 490 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
2 MΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296Y-1-101LF
Order No.:
 76E2756
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-101LF
Available: 430 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
100 Ω
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296Y-1-201LF
Order No.:
 76E2758
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-201LF
Available: 0 pcs. Leadtime: 7 Weeks ** Next delivery: 13 pcs. on 2024-05-31
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
200 Ω
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296Y-1-100LF
Order No.:
 76E2750
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296Y-1-100LF
Available: 0 pcs. Leadtime: 9 Weeks ** Next delivery: 108 pcs. on 2024-05-15
Total Price: 2.40 € *
2 pcs.
2.4038 €
25 pcs.
2.1539 €
150 pcs.
1.9278 €
500 pcs.
1.7493 €
1000 pcs.
1.6541 €
10 Ω
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W