3296X-1-504LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, lateral, 3296X-1-504LF

Order No.: 76E2732
EAN: 4099879894076
MPN:
3296X-1-504LF
Series: 3296X
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 157 pcs.
Leadtime: 9 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 3296X-1-504LF, Bourns Electronics GmbH

Trimming potentiometer with a chevron seal design, 3/8 inches square. Can be adjusted from the side.

Technical specifications
ohmic resistance 500 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 9000 °
Seeting lateral
Height 10.03 mm
Contact distance RM 2.54
Length 9.53 mm
Power 0.5 W
max. number of revolutions 25
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296X-1-103LF
Order No.:
 76E2718
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-103LF
Available: 3,597 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
10 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, lateral, 3296X-1-203LF
Order No.:
 76E2720
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-203LF
Available: 580 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
20 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, lateral, 3296X-1-501LF
Order No.:
 76E2710
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-501LF
Available: 109 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
500 Ω
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, lateral, 3296X-1-101LF
Order No.:
 76E2706
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-101LF
Available: 189 pcs. Leadtime: 9 Weeks **
Total Price: 4.81 € *
2 pcs.
2.4038 €
25 pcs.
2.1539 €
150 pcs.
1.9278 €
500 pcs.
1.7493 €
1000 pcs.
1.6541 €
100 Ω
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, lateral, 3296X-1-502LF
Order No.:
 76E2716
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-502LF
Available: 1,190 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
5 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, lateral, 3296X-1-102LF
Order No.:
 76E2712
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-102LF
Available: 247 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
1 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, lateral, 3296X-1-503LF
Order No.:
 76E2724
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-503LF
Available: 460 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
50 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, lateral, 3296X-1-202LF
Order No.:
 76E2714
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-202LF
Available: 525 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
2 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, lateral, 3296X-1-105LF
Order No.:
 76E2734
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-105LF
Available: 523 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
1 MΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, lateral, 3296X-1-504LF
Order No.:
 76E2732
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-504LF
Available: 157 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
500 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, lateral, 3296X-1-104LF
Order No.:
 76E2726
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296X-1-104LF
Available: 187 pcs. Leadtime: 9 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
100 kΩ
cermet trimmer potentiometer
±10 %
10.03 mm
-55 °C
RM 2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W