3269W-1-203LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, on top, 3269W-1-203LF
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD Cermet trimmer potentiometer, 3269W-1-203LF, Bourns
SMD Cermet trimmer potentiometer, 20 kΩ, 0.25 W
Features
- Stable, infinite resolution cermet element
- Vertical and horizontal adjust styles
- Optional packaging on embossed tape
Technical specifications
ohmic resistance | 20 kΩ | |
Connection | gull-wing | |
Version | cermet trimmer potentiometer | |
Width | 4.32 mm | |
Rotary range, electrical | 4320 ° | |
Seeting | on top | |
Height | 7.44 mm | |
Contact distance | RM 2.54 | |
Length | 6.35 mm | |
Power | 0.25 W | |
max. number of revolutions | 12 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |