3266W-1-501LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 3266W-1-501LF
Unit Price (€ / pc.)
3.2487 € *
Available: 450 pcs.
Leadtime: 8 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cermet trimmer potentiometer, 3266W-1-501LF, Bourns
Cermet trimmer potentiometer, 500 Ω, 0.25 W
Features
- Multiturn / Cermet / Industrial / Sealed
- Standoffs allow thorough PC board washing
- Tape and reel packaging available
Technical specifications
ohmic resistance | 500 Ω | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4.5 mm | |
Rotary range, electrical | 4320 ° | |
Seeting | on top | |
Height | 7.24 mm | |
Contact distance | RM 2.54 | |
Length | 6.71 mm | |
Power | 0.25 W | |
max. number of revolutions | 12 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |