3266W-1-500LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 50 Ω, 0.25 W, THT, on top, 3266W-1-500LF

Order No.: 76E2254
EAN: 4099879892805
MPN:
3266W-1-500LF
Series: 3266W
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 310 pcs.
Leadtime: 8 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmer potentiometer, 3266W-1-500LF, Bourns

Cermet trimmer potentiometer, 50 Ω, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
ohmic resistance 50 Ω
Connection solder pin
Version cermet trimmer potentiometer
Width 4.5 mm
Rotary range, electrical 4320 °
Seeting on top
Height 7.24 mm
Contact distance RM 2.54
Length 6.71 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 12 turns, 50 Ω, 0.25 W, THT, on top, 3266W-1-500LF
Order No.:
 76E2254
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-500LF
Available: 310 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
50 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 3266W-1-203LF
Order No.:
 76E2270
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-203LF
Available: 485 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
20 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, on top, 3266W-1-101LF
Order No.:
 76E2256
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-101LF
Available: 83 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
100 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, on top, 3266W-1-503LF
Order No.:
 76E2274
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-503LF
Available: 385 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
50 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, on top, 3266W-1-102LF
Order No.:
 76E2262
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-102LF
Available: 35 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
1 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 250 kΩ, 0.25 W, THT, on top, 3266W-1-254LF
Order No.:
 76E2280
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-254LF
Available: 122 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
250 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 3266W-1-201LF
Order No.:
 76E2258
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-201LF
Available: 466 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
200 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 10 Ω, 0.25 W, THT, on top, 3266W-1-100LF
Order No.:
 76E2250
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-100LF
Available: 99 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
10 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, on top, 3266W-1-104LF
Order No.:
 76E2276
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-104LF
Available: 413 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
100 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 1 MΩ, 0.25 W, THT, on top, 3266W-1-105LF
Order No.:
 76E2284
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-105LF
Available: 96 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
1 MΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, on top, 3266W-1-502LF
Order No.:
 76E2266
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-502LF
Available: 414 pcs. Leadtime: 4 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
5 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 3266W-1-103LF
Order No.:
 76E2268
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-103LF
Available: 661 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
10 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 3266W-1-501LF
Order No.:
 76E2260
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-501LF
Available: 450 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
500 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, on top, 3266W-1-202LF
Order No.:
 76E2264
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-202LF
Available: 30 pcs. Leadtime: 8 Weeks ** Next delivery: 300 pcs. on 2024-07-09
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
2 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 200 kΩ, 0.25 W, THT, on top, 3266W-1-204LF
Order No.:
 76E2278
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-204LF
Available: 134 pcs. Leadtime: 8 Weeks **
Total Price: 3.71 € *
1 pcs.
3.7128 €
10 pcs.
3.2725 €
100 pcs.
2.8679 €
200 pcs.
2.7489 €
1000 pcs.
2.5347 €
200 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, THT, on top, 3266W-1-504LF
Order No.:
 76E2282
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-504LF
Available: 108 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
500 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 20 Ω, 0.25 W, THT, on top, 3266W-1-200LF
Order No.:
 76E2252
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266W-1-200LF
Available: 168 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
20 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W