B82498B1222J000 | EPCOS
Choke, SMD 0805, 2.2 µH, 130 mA, B82498B1222J000
Not suitable for new designs
Unit Price (€ / pc.)
0.7735 € *
Available: 922 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
25 pcs.
0.6307 €
100 pcs.
0.5236 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD choke, B82498B1222J000, EPCOS
Features
- High Q factor
- High resonance frequency
- Suitable for lead-free reflow soldering
- Close inductance tolerance
Applications
- Antenna amplifiers
- Car access systems
- TPMS (Tire Pressure Monitoring System)
- GPS (Global Positioning System)
- Wireless communication systems
Technical specifications
Version | SMD choke | |
Design | SMD 0805 | |
Width | 1.45 mm | |
DC current | 130 mA | |
DC resistance | 1.7 Ω | |
Quality Q | Q 20 | |
Height | 1.4 mm | |
Inductance | 2.2 µH | |
Length | 2.2 mm | |
Measuring frequency | 7.96 MHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |