B82498F3680J000 | EPCOS

RF choke, SMD 0805, 68 nH, 500 mA, B82498F3680J000

Order No.: 76D9458
EAN: 4099889045741
MPN:
B82498F3680J000
B82498F3680J
Series: SIMID 0805-F
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 60 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.3451 €

RF inductor, B82498F3680J000, EPCOS

Features

  • High resonance frequency
  • Narrow inductance tolerance
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Antenna amplifiers
  • Multimedia
  • Wireless communication systems
Technical specifications
Version RF choke
Design SMD 0805
Width 1.7 mm
DC current 500 mA
DC resistance 180 mΩ
Quality Q Q 60
Height 1.4 mm
Inductance 68 nH
Length 2.3 mm
Measuring frequency 200 MHz
Tolerance ±5 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
RF choke, SMD 0805, 82 nH, 500 mA, B82498F3820J000
Order No.:
 76D9460
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82498F3820J000
Available: 6,064 pcs. Leadtime: 60 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.4284 €
250 pcs.
0.3808 €
1000 pcs.
0.3451 €
2000 pcs.
0.3094 €
82 nH
500 mA
190 mΩ
SMD 0805
RF choke
1.7 mm
2.3 mm
±5 %
1.4 mm
RF choke, SMD 0805, 68 nH, 500 mA, B82498F3680J000
Order No.:
 76D9458
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82498F3680J000
Available: 0 pcs. Leadtime: 60 Weeks **
Total Price: 0.35 € *
6000 pcs.
0.3451 €
68 nH
500 mA
180 mΩ
SMD 0805
RF choke
1.7 mm
2.3 mm
±5 %
1.4 mm
RF choke, SMD 0805, 150 nH, 400 mA, B82498F3151J000
Order No.:
 76D9466
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82498F3151J000
Available: 0 pcs. Leadtime: 60 Weeks **
Total Price: 0.28 € *
6000 pcs.
0.2820 €
150 nH
400 mA
420 mΩ
SMD 0805
RF choke
1.7 mm
2.3 mm
±5 %
1.4 mm