B82432T1103K000 | EPCOS

Choke, SMD 1812, 10 µH, 650 mA, B82432T1103K000

Order No.: 76D9326
EAN: 4099889045550
MPN:
B82432T1103K000
B82432T1103K
Series: SIMID 1812-T
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 5,013 pcs.
Leadtime: 11 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Choke, B82432T1103K000, EPCOS

Features

  • Temperature range up to +150 °C
  • High current handling capability
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Automotive electronics
  • Telecommunications
Technical specifications
Version SMD choke
Design SMD 1812
Width 3.2 mm
DC current 650 mA
DC resistance 350 mΩ
Quality Q Q 10
Height 3.2 mm
Inductance 10 µH
Length 4.5 mm
Measuring frequency 2.52 MHz
Tolerance ±10 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
Choke, SMD 1812, 10 µH, 650 mA, B82432T1103K000
Order No.:
 76D9326
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432T1103K000
Available: 5,013 pcs. Leadtime: 11 Weeks **
Total Price: 1.45 € *
1 pcs.
1.4518 €
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
10 µH
650 mA
350 mΩ
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 1 mH, 70 mA, B82432T1105K000
Order No.:
 76D9360
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432T1105K000
Available: 163 pcs. Leadtime: 14 Weeks **
Total Price: 7.74 € *
10 pcs.
0.7735 €
50 pcs.
0.6783 €
1 mH
70 mA
30 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 100 µH, 200 mA, B82432T1104K000
Order No.:
 76D9344
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432T1104K000
Available: 1,980 pcs. Leadtime: 14 Weeks **
Total Price: 1.45 € *
1 pcs.
1.4518 €
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
100 µH
200 mA
3.5 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 47 µH, 350 mA, B82432T1473K000
Order No.:
 76D9338
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432T1473K000
Available: 2,715 pcs. Leadtime: 14 Weeks **
Total Price: 6.55 € *
10 pcs.
0.6545 €
50 pcs.
0.5712 €
250 pcs.
0.5117 €
1000 pcs.
0.4760 €
2000 pcs.
0.4403 €
47 µH
350 mA
1.35 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 1 µH, 1.3 A, B82432T1102K000
Order No.:
 76D9300
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432T1102K000
Available: 4,513 pcs. Leadtime: 14 Weeks **
Total Price: 6.55 € *
10 pcs.
0.6545 €
50 pcs.
0.5712 €
250 pcs.
0.5117 €
1000 pcs.
0.4760 €
2000 pcs.
0.4403 €
1 µH
1.3 A
80 mΩ
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 33 µH, 400 mA, B82432T1333K000
Order No.:
 76D9334
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432T1333K000
Available: 1,920 pcs. Leadtime: 14 Weeks **
Total Price: 6.55 € *
10 pcs.
0.6545 €
50 pcs.
0.5712 €
250 pcs.
0.5117 €
1000 pcs.
0.4760 €
2000 pcs.
0.4403 €
33 µH
400 mA
1.2 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 22 µH, 450 mA, B82432T1223K000
Order No.:
 76D9330
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432T1223K000
Available: 462 pcs. Leadtime: 14 Weeks **
Total Price: 6.55 € *
10 pcs.
0.6545 €
50 pcs.
0.5712 €
250 pcs.
0.5117 €
1000 pcs.
0.4760 €
2000 pcs.
0.4403 €
22 µH
450 mA
700 mΩ
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 3.3 µH, 900 mA, B82432T1332K000
Order No.:
 76D9310
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432T1332K000
Available: 4,536 pcs. Leadtime: 14 Weeks **
Total Price: 6.55 € *
10 pcs.
0.6545 €
50 pcs.
0.5712 €
250 pcs.
0.5117 €
1000 pcs.
0.4760 €
2000 pcs.
0.4403 €
3.3 µH
900 mA
190 mΩ
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 4.7 µH, 800 mA, B82432T1472K000
Order No.:
 76D9316
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432T1472K000
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.43 € *
5000 pcs.
0.4284 €
4.7 µH
800 mA
220 mΩ
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm