B82422H1103K000 | EPCOS

Choke, SMD 1210, 10 µH, 500 mA, B82422H1103K000

Order No.: 76D9112
EAN: 4099889045345
MPN:
B82422H1103K000
B82422H1103K
Series: SIMID 1210-H
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 2,620 pcs.
Leadtime: 20 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, B82422H1103K000, EPCOS

Features

  • Temperature range up to +150 °C
  • Very high current handling capability
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Switch-mode power supplies
  • Automotive electronics
Technical specifications
Version SMD choke
Design SMD 1210
Width 2.5 mm
DC current 500 mA
DC resistance 480 mΩ
Quality Q Q 12
Height 2.2 mm
Inductance 10 µH
Length 3.2 mm
Measuring frequency 2.52 MHz
Saturation current 560 mA
Tolerance ±10 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
Choke, SMD 1210, 4.7 µH, 700 mA, B82422H1472K000
Order No.:
 76D9108
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82422H1472K000
Available: 1,839 pcs. Leadtime: 20 Weeks **
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
4.7 µH
700 mA
270 mΩ
SMD 1210
SMD choke
2.5 mm
3.2 mm
±10 %
2.2 mm
Choke, SMD 1210, 3.3 µH, 790 mA, B82422H1332K000
Order No.:
 76D9106
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82422H1332K000
Available: 3,683 pcs. Leadtime: 1,007 Weeks **
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.4165 €
250 pcs.
0.3689 €
1000 pcs.
0.3451 €
2000 pcs.
0.3082 €
3.3 µH
790 mA
180 mΩ
SMD 1210
SMD choke
2.5 mm
3.2 mm
±10 %
2.2 mm
Choke, SMD 1210, 100 µH, 150 mA, B82422H1104K000
Order No.:
 76D9124
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82422H1104K000
Available: 94 pcs. Leadtime: 20 Weeks **
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.4165 €
250 pcs.
0.3689 €
1000 pcs.
0.3451 €
2000 pcs.
0.3082 €
100 µH
150 mA
4.8 Ω
SMD 1210
SMD choke
2.5 mm
3.2 mm
±10 %
2.2 mm
Choke, SMD 1210, 10 µH, 500 mA, B82422H1103K000
Order No.:
 76D9112
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82422H1103K000
Available: 2,620 pcs. Leadtime: 20 Weeks **
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3035 €
10 µH
500 mA
480 mΩ
SMD 1210
SMD choke
2.5 mm
3.2 mm
±10 %
2.2 mm
Choke, SMD 1210, 1 µH, 1.15 A, B82422H1102K000
Order No.:
 76D9100
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82422H1102K000
Available: 2,499 pcs. Leadtime: 20 Weeks **
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3035 €
1 µH
1.15 A
100 mΩ
SMD 1210
SMD choke
2.5 mm
3.2 mm
±10 %
2.2 mm
Choke, SMD 1210, 15 µH, 390 mA, B82422H1153K000
Order No.:
 76D9114
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82422H1153K000
Available: 502 pcs. Leadtime: 20 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.4046 €
250 pcs.
0.3570 €
1000 pcs.
0.3332 €
2000 pcs.
0.2975 €
15 µH
390 mA
720 mΩ
SMD 1210
SMD choke
2.5 mm
3.2 mm
±10 %
2.2 mm
Choke, SMD 1210, 33 µH, 280 mA, B82422H1333K000
Order No.:
 76D9118
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82422H1333K000
Available: 9,606 pcs. Leadtime: 20 Weeks **
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.4165 €
250 pcs.
0.3689 €
1000 pcs.
0.3451 €
2000 pcs.
0.3082 €
33 µH
280 mA
1.4 Ω
SMD 1210
SMD choke
2.5 mm
3.2 mm
±10 %
2.2 mm
Choke, SMD 1210, 470 µH, 76 mA, B82422H1474K000
Order No.:
 76D9132
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82422H1474K000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.33 € *
4000 pcs.
0.3332 €
470 µH
76 mA
20 Ω
SMD 1210
SMD choke
2.5 mm
3.2 mm
±10 %
2.2 mm
Choke, SMD 1210, 68 µH, 190 mA, B82422H1683K000
Order No.:
 76D9122
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82422H1683K000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.33 € *
4000 pcs.
0.3332 €
68 µH
190 mA
3.2 Ω
SMD 1210
SMD choke
2.5 mm
3.2 mm
±10 %
2.2 mm