CKG57NX5R1H226M500JH | TDK
Ceramic capacitor, 22 µF, 50 V (DC), ±20 %, SMD 2220, X5R, CKG57NX5R1H226M500JH
Not suitable for new designs
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1000 pcs.
2.2729 €
2000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, CKG57NX5R1H226M500JH, TDK
Features
- Higher mechanical endurance is realized by metal-frame structure
- Twice capacitance is realized by double-stacked structure without changing footprint
- Lower ESR and ESL than Al caps
- C0G temperature characteristic which has excellent stable temperature and DC-bias characteristcs is applicable
- Mounting on Al board is applicable
Technical specifications
Design | SMD 2220 | |
Dielectric material | X5R | |
Capacity | 22 µF | |
Length | 5.7 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±20 % |
Download
Logistics
Customs tariff number | 85322300 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |