LCB716 | Littelfuse
Solid state relay, LCB716AH
Order No.: 75P2101
EAN: 4099891889661
MPN:
LCB716
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, LCB716, LITTELFUSE
A single-pole, normally closed solid state relay that uses optically coupled relay technology to provide an enhanced 3750 Vrms isolation barrier between the input and the output of the relay. The efficient MOSFET output switch uses IXYS integrated circuits' patented OptoMOS architecture. The optically coupled output is controlled by a highly efficient infrared LED.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 500 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 60 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |