LAA110 | Littelfuse
Solid state relay, LAA110AH
Relay, LAA110, LITTELFUSE
A dual normally open solid state relay that has two independently controlled, optically coupled MOSFET switches. The output MOSFET switches and photovoltaic die employ optically coupled MOSFET technology to provide 3750 Vrms of input-to-output isolation. The relay outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual-pole OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications, and saves board space by incorporating both switches in a single 8-pin package.
Features
- Low drive power requirements
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Machine insertable, wave solderable
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 120 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 350 VDC |
Country of origin | PH |
Customs tariff number | 85414900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |