AC240L | Littelfuse
Gas discharge tube, AC240LAH
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Gas discharge tube, AC240L, LITTELFUSE
The two-electrode line protector provides a high degree of surge protection in AC line applications, with rugged ceramic-metal construction, and low capacitance.
Applications
- Long branch circuits
- Short branch circuits
- Power supplies
- Test equipment
- Submersible pumps
- Medical electronics
Technical specifications
discharge current | 10 kA | |
Activation voltage | 480 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |