01500274ZXU | Littelfuse
Fuse holder, 01500274ZXUAH
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Line fuse holders, 01500274ZXU, LITTELFUSE
In-line fuse holders for 2AG or 5 x 20mm fuses. Maximum current ratings are 5 amperes at 350V for the 2AG size fuses and 10 amperes at 350V for the 5 × 20mm size fuses.
Technical specifications
Connection | crimp connection | |
Version | fuse holder | |
Type of mounting | in-line mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 350 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |