C5750X7S2A156M250KB | TDK
Ceramic capacitor, 15 µF, 100 V (DC), ±20 %, SMD 2220, X7S, C5750X7S2A156M250KB
Not suitable for new designs
Unit Price (€ / pc.)
2.4395 € *
Available: 436 pcs.
Next delivery: 500 pcs. on 2024-09-12
Leadtime: 29 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.0349 €
100 pcs.
1.7374 €
250 pcs.
1.5827 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, C5750X7S2A156M250KB, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Design | SMD 2220 | |
Dielectric material | X7S | |
Capacity | 15 µF | |
Length | 5.7 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322400 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |