C2012X7S2A105K125AE | TDK
Ceramic capacitor, 1 µF, 100 V (DC), ±10 %, SMD 0805, X7S, C2012X7S2A105K125AE
Not suitable for new designs
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Ceramic capacitor, C2012X7S2A105K125AE, TDK
Soft termination is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.
Features
- The resin layer relieves mechanical stress and thermal shock
Applications
- Fail-safe design in power line
- Prevention of ceramic body cracks by board bending
- Prevention of solder cracks by thermal shock
- Equipment such as mobile devices having a high possibility of drop
Technical specifications
Design | SMD 0805 | |
Dielectric material | X7S | |
Capacity | 1 µF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |