3-109-227 | SCHURTER
1-stage filter, 50 to 60 Hz, 1 A, 277 V (DC), 277 VAC, faston plug 6.3 mm, 3-109-227
Unit Price (€ / pc.)
19.4446 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
1-stage filter, 3-109-227, SCHURTER
Features
- Compact filter with high symmetrical attenuation
- For high AC- or DC-voltages
- Completely enclosed steel housing
- Optional overvoltage protection
Applications
- Suitable for appliances with protection class I
- Especially designed for applications with symmetrical noise caused by switching semiconductors
- Suitable for use in equipment
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | 1-stage filter | |
Rated Voltage | 277 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated voltage (DC) | 277 V | |
Rated current | 1 A |
Download
Logistics
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |