IXDD604SI | Littelfuse
Gate driver IC, IXDD604SIAH
Gate driver, IXDD604SI, Littelfuse
The IXDD604SI is a dual high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each of the two outputs can source and sink 4 A of current while producing voltage rise and fall times of less than 10 ns. The input of each driver is virtually immune to latch up, and proprietary circuitry eliminates cross conduction and current "shoot-through”.
Features
- Outputs May be Connected in Parallel for Higher Drive Current
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low Output Impedance
Applications
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
- Class-D Switching Amplifiers
Number of channels | 2 | |
Version | Low-Side | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Country of origin | PH |
Customs tariff number | 85423990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |