SZ1SMB7.5AT3G | Littelfuse
TVS Diode, SZ1SMB7.5AT3GAH
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Version | Unidirectional | |
Continuous power loss | 4 W | |
Breakdown voltage | 8.33 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
Capacity | 1890 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 7.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |