30KPA288A-B | Littelfuse
TVS Diode, 30KPA288A-BAH
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS Diode, 30KPA288A-B, Littelfuse
The 30KPA288A-B is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 30kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.
Features
- Halogen-free and RoHS compliant
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Matte tin lead-free plated
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version | Unidirectional | |
Continuous power loss | 8 W | |
Breakdown voltage | 321.7 V | |
Enclosure | P600 | |
Pulse power loss | 30 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 288 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |