30KPA132CA | Littelfuse
TVS Diode, 30KPA132CAAH
Unit Price (€ / pc.)
18.3974 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS Diode, 30KPA132CA, Littelfuse
The 30KPA132CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 30kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.
Features
- Halogen-free and RoHS compliant
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Matte tin lead-free plated
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version | Bidirectional | |
Continuous power loss | 8 W | |
Breakdown voltage | 147.4 V | |
Enclosure | P600 | |
Pulse power loss | 30 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 132 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |