D 85/100W 10% 2K2 | KRAH
Ceramic wire potentiometer, 2.2 kΩ, 100 W, linear, solder lug, D 85/100W 10% 2K2
Unit Price (€ / pc.)
162.2565 € *
Available: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
162.26 € *
Price list
Quantity
Price per unit*
1 pcs.
162.2565 €
3 pcs.
160.3049 €
6 pcs.
157.1038 €
12 pcs.
153.8908 €
27 pcs.
150.2851 €
54 pcs.
147.0840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 85/100.
Rated power: 100 W. Max. load rating: 140 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 8.0 mm shaft. Shaft length: 45 mm. Test voltage: 2500 VAC. Mechanical/electrical range of adjustment: 280/270°.
Type: 2K2
Technical specifications
ohmic resistance | 2.2 kΩ | |
Connection | solder lug | |
Version | ceramic wire potentiometer | |
Width | 56 mm | |
Rotary range, electrical | 270 ° | |
Mechanic rotary range | 280 ° | |
axle diameter | 8 mm | |
Length | 85 mm | |
Power | 100 W | |
Assembly | straight | |
Track Taper | linear |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85333900 |
Original Packaging | Bulk with 3 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |