D 85/100W 10% 470R | KRAH

Ceramic wire potentiometer, 470 Ω, 100 W, linear, solder lug, D 85/100W 10% 470R

Order No.: 74E875
EAN: 4099879973658
MPN:
D 85/100W 10% 470R
Series: D85
KRAH
default L
front L
Image may differ
Unit Price (€ / pc.)
256.0047 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
256.00 € *
Price list
Quantity
Price per unit*
3 pcs.
256.0047 €
50 pcs.
154.9856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 85/100.

Rated power: 100 W. Max. load rating: 140 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 8.0 mm shaft. Shaft length: 45 mm. Test voltage: 2500 VAC. Mechanical/electrical range of adjustment: 280/270°.

Type: 470R

Technical specifications
ohmic resistance 470 Ω
Connection solder lug
Version ceramic wire potentiometer
Width 56 mm
Rotary range, electrical 270 °
Mechanic rotary range 280 °
axle diameter 8 mm
Length 85 mm
Power 100 W
Assembly straight
Track Taper linear
Logistics
Country of origin IT
Customs tariff number 85333900
Original Packaging Bulk with 3 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Assembly
Connection
Track Taper
axle diameter
Power
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Assembly
Connection
Track Taper
axle diameter
Power
Ceramic wire potentiometer, 2.2 kΩ, 100 W, linear, solder lug, D 85/100W 10% 2K2
Order No.:
 74E877
Manufacturer:
 KRAH
Manufacturer SKU:
 D 85/100W 10% 2K2
Available: 1 pcs. Leadtime: 10 Weeks **
Total Price: 162.26 € *
1 pcs.
162.2565 €
3 pcs.
160.3049 €
6 pcs.
157.1038 €
12 pcs.
153.8908 €
27 pcs.
150.2851 €
54 pcs.
147.0840 €
2.2 kΩ
ceramic wire potentiometer
56 mm
85 mm
straight
solder lug
linear
8 mm
100 W