D 85/100W 10% 100R | KRAH
Ceramic wire potentiometer, 100 Ω, 100 W, linear, solder lug, D 85/100W 10% 100R
Unit Price (€ / pc.)
256.0047 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
256.00 € *
Price list
Quantity
Price per unit*
3 pcs.
256.0047 €
50 pcs.
154.9856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 85/100.
Rated power: 100 W. Max. load rating: 140 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 8.0 mm shaft. Shaft length: 45 mm. Test voltage: 2500 VAC. Mechanical/electrical range of adjustment: 280/270°.
Type: 100R
Technical specifications
ohmic resistance | 100 Ω | |
Connection | solder lug | |
Version | ceramic wire potentiometer | |
Width | 56 mm | |
Rotary range, electrical | 270 ° | |
Mechanic rotary range | 280 ° | |
axle diameter | 8 mm | |
Length | 85 mm | |
Power | 100 W | |
Assembly | straight | |
Track Taper | linear |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85333900 |
Original Packaging | Bulk with 3 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |