B82432C1153K000 | EPCOS

Choke, SMD 1812, 15 µH, 280 mA, B82432C1153K000

Order No.: 74D6861
EAN: 4099889019940
MPN:
B82432C1153K000
B82432C1153K
Series: SIMID 1812-C
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 4,660 pcs.
Leadtime: 14 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, B82432C1153K000, EPCOS

Features

  • Temperature range up to +150 °C
  • High Q factor
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Automotive electronics
Technical specifications
Version SMD choke
Design SMD 1812
Width 3.2 mm
DC current 280 mA
DC resistance 1.25 Ω
Quality Q Q 30
Height 3.2 mm
Inductance 15 µH
Length 4.5 mm
Measuring frequency 100 kHz
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85045000
Original Packaging Bulk with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
Choke, SMD 1812, 22 µH, 260 mA, B82432C1223K000
Order No.:
 76D9610
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1223K000
Available: 1,672 pcs. Leadtime: 14 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
22 µH
260 mA
1.45 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 150 µH, 130 mA, B82432C1154K000
Order No.:
 76D9622
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1154K000
Available: 2,100 pcs. Leadtime: 14 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
150 µH
130 mA
6.1 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 10 µH, 320 mA, B82432C1103K000
Order No.:
 76D9608
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1103K000
Available: 1,607 pcs. Leadtime: 14 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
10 µH
320 mA
0.98 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 1 µH, 600 mA, B82432C1102K000
Order No.:
 74D6852
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1102K000
Available: 3,131 pcs. Leadtime: 28 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1 µH
600 mA
280 mΩ
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 2.2 µH, 480 mA, B82432C1222K000
Order No.:
 76D9602
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1222K000
Available: 1,629 pcs. Leadtime: 14 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
2.2 µH
480 mA
430 mΩ
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 100 µH, 145 mA, B82432C1104K000
Order No.:
 76D9620
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1104K000
Available: 4,094 pcs. Leadtime: 14 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
100 µH
145 mA
4.7 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 220 µH, 115 mA, B82432C1224K000
Order No.:
 74D6869
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1224K000
Available: 5,762 pcs. Leadtime: 8 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
220 µH
115 mA
7.5 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 47 µH, 210 mA, B82432C1473K000
Order No.:
 74D6881
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1473K000
Available: 3,370 pcs. Leadtime: 14 Weeks **
Total Price: 8.09 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
47 µH
210 mA
2.3 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 4.7 µH, 390 mA, B82432C1472K000
Order No.:
 76D9606
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1472K000
Available: 1,906 pcs. Leadtime: 14 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
4.7 µH
390 mA
0.65 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 330 µH, 85 mA, B82432C1334K000
Order No.:
 76D9624
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1334K000
Available: 1,065 pcs. Leadtime: 14 Weeks **
Total Price: 6.55 € *
10 pcs.
0.6545 €
50 pcs.
0.5831 €
250 pcs.
0.5236 €
1000 pcs.
0.4879 €
2000 pcs.
0.4403 €
330 µH
85 mA
14.1 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 15 µH, 280 mA, B82432C1153K000
Order No.:
 74D6861
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1153K000
Available: 4,660 pcs. Leadtime: 14 Weeks **
Total Price: 1.30 € *
1 pcs.
1.2971 €
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
15 µH
280 mA
1.25 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 1 mH, 55 mA, B82432C1105K000
Order No.:
 74D6855
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1105K000
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.49 € *
5000 pcs.
0.4879 €
1 mH
55 mA
32 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm