B82144A2224J000 | EPCOS

RF choke, axial, 220 µH, 400 mA, B82144A2224J000

Order No.: 74D5814
EAN: 4099889013719
MPN:
B82144A2224J000
B82144A2224J
Series: LBC
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 1,215 pcs.
Leadtime: 14 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF choke, B82144A2224J000, EPCOS

Features

  • Very wide inductance range
  • High rated current
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For telecommunications, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Version RF choke
Design axial
DC current 400 mA
DC resistance 1.6 Ω
Quality Q Q 50
Inductance 220 µH
Length 12 mm
Measuring frequency 100 kHz
Tolerance ±5 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
RF choke, axial, 10 mH, 60 mA, B82144A2106J000
Order No.:
 74D5824
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2106J000
Available: 1,759 pcs. Leadtime: 14 Weeks **
Total Price: 7.97 € *
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
10 mH
60 mA
42 Ω
axial
RF choke
12 mm
±5 %
RF choke, axial, 470 µH, 280 mA, B82144A2474J000
Order No.:
 74D5816
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2474J000
Available: 3,649 pcs. Leadtime: 14 Weeks **
Total Price: 0.86 € *
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
470 µH
280 mA
2.5 Ω
axial
RF choke
12 mm
±5 %
RF choke, axial, 1 mH, 200 mA, B82144A2105J000
Order No.:
 74D5818
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2105J000
Available: 1,420 pcs. Leadtime: 14 Weeks **
Total Price: 0.98 € *
1 pcs.
0.9758 €
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
1 mH
200 mA
3.8 Ω
axial
RF choke
12 mm
±5 %
RF choke, axial, 100 mH, 20 mA, B82144A2107J000
Order No.:
 74D5830
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2107J000
Available: 4,130 pcs. Leadtime: 14 Weeks **
Total Price: 7.62 € *
10 pcs.
0.7616 €
50 pcs.
0.6664 €
100 mH
20 mA
420 Ω
axial
RF choke
12 mm
±5 %
RF choke, axial, 22 mH, 40 mA, B82144A2226J000
Order No.:
 74D5826
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2226J000
Available: 2,960 pcs. Leadtime: 14 Weeks **
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2500 pcs.
0.3070 €
22 mH
40 mA
120 Ω
axial
RF choke
12 mm
±5 %
RF choke, axial, 220 µH, 400 mA, B82144A2224J000
Order No.:
 74D5814
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2224J000
Available: 1,215 pcs. Leadtime: 14 Weeks **
Total Price: 0.86 € *
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
220 µH
400 mA
1.6 Ω
axial
RF choke
12 mm
±5 %
RF choke, axial, 2.2 mH, 120 mA, B82144A2225J000
Order No.:
 74D5820
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2225J000
Available: 612 pcs. Leadtime: 14 Weeks **
Total Price: 0.98 € *
1 pcs.
0.9758 €
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2.2 mH
120 mA
9 Ω
axial
RF choke
12 mm
±5 %
RF choke, axial, 47 µH, 800 mA, B82144A2473J000
Order No.:
 74D5810
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2473J000
Available: 1,281 pcs. Leadtime: 14 Weeks **
Total Price: 4.40 € *
10 pcs.
0.4403 €
50 pcs.
0.3927 €
250 pcs.
0.3451 €
1000 pcs.
0.3213 €
2000 pcs.
0.2856 €
47 µH
800 mA
500 mΩ
axial
RF choke
12 mm
±5 %
RF choke, axial, 4.7 mH, 90 mA, B82144A2475J000
Order No.:
 74D5822
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2475J000
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.36 € *
3000 pcs.
0.357 €
4.7 mH
90 mA
20 Ω
axial
RF choke
12 mm
±5 %
RF choke, axial, 100 µH, 600 mA, B82144A2104J000
Order No.:
 74D5812
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82144A2104J000
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.86 € *
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
100 µH
600 mA
700 mΩ
axial
RF choke
12 mm
±5 %