PX0833 | BULGIN
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, PX0833
Unit Price (€ / pc.)
67.4611 € *
Available: 109 pcs.
Leadtime: 20 Weeks **
Total Price:
67.46 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4611 €
5 pcs.
63.4151 €
15 pcs.
60.9875 €
50 pcs.
58.2743 €
150 pcs.
55.8467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet cables, type Bulgin PX083.
As patch cable Cat. 5e with shielded RJ45 connector; Cable insulation: PUR. Operating temperatures: –20 to +70 °C.
Ethernet panel connector, type PX08.
Technical attributes (type, version): PX0833, front–panel mounting
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 5e | |
Assembly | PCB mounting | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |