7447709101 | Würth Elektronik eiSos
Power choke, SMD 1210, 100 µH, 2.5 A, 7447709101
Unit Price (€ / pc.)
2.5942 € *
Available: 50 pcs.
Leadtime: 18 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4395 €
50 pcs.
2.3086 €
100 pcs.
2.2848 €
250 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | power inductor | |
Design | SMD 1210 | |
Width | 12 mm | |
DC current | 2.5 A | |
DC resistance | 110 mΩ | |
Height | 10 mm | |
Inductance | 100 µH | |
Length | 12 mm | |
Measuring frequency | 4.3 MHz | |
Saturation current | 3.1 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |