74437324033 | Würth Elektronik eiSos
Power choke, SMD 4020, 3.3 µH, 2.5 A, 74437324033
Unit Price (€ / pc.)
2.5347 € *
Available: 50 pcs.
Leadtime: 14 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4871 €
50 pcs.
2.3205 €
100 pcs.
2.2253 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | power inductor | |
Design | SMD 4020 | |
Width | 4.06 mm | |
DC current | 2.5 A | |
DC resistance | 76 mΩ | |
Height | 1.8 mm | |
Inductance | 3.3 µH | |
Length | 4.45 mm | |
Measuring frequency | 40 MHz | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |