L-710A8CB/1ID | Kingbright
LED, THT, Ø 2.9 mm, red, 627 nm, 6 to 25 mcd, 40°, L-710A8CB/1ID
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Right angled LED indicator, L-710A8CB/1ID, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Pre-trimmed leads for pc mounting
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability life measured in years
- RoHS compliant
Technical specifications
Radiation angle | 40 ° | |
Number of LEDs | 1 | |
Width | 4.6 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 10 mA | |
diameter | 2.9 mm | |
Colour of the LED | red | |
Length | 8.75 mm | |
Light intensity min. | 0.006 cd | |
Light intensity typ. | 0.025 cd | |
Lens | red | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 627 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |