KP-2012ID | Kingbright
LED, SMD, red, 627 nm, 5 to 12 mcd, 120°, KP-2012ID
Unit Price (€ / pc.)
0.2344 € *
Available: 695 pcs.
Leadtime: 10 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2344 €
100 pcs.
0.1737 €
500 pcs.
0.1369 €
2000 pcs.
0.1154 €
4000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KP-2012ID, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
Colour of the LED | red | |
Length | 2 mm | |
Light intensity min. | 0.005 cd | |
Light intensity typ. | 0.012 cd | |
Lens | red | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 627 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |