KP-1608SYCK | Kingbright
LED, SMD, 0603, yellow, 590 nm, 0.08 to 0.15 cd, 120°, KP-1608SYCK
Unit Price (€ / pc.)
0.2213 € *
Available: 1,855 pcs.
Leadtime: 9 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2213 €
100 pcs.
0.1630 €
500 pcs.
0.1285 €
2000 pcs.
0.1083 €
4000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KP-1608SYCK, Kingbright
The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
Colour of the LED | yellow | |
Enclosure | 0603 | |
Length | 1.6 mm | |
Light intensity min. | 0.08 cd | |
Light intensity typ. | 0.15 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 590 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |