KP-1608SURCK | Kingbright
LED, SMD, 0603, red, 630 nm, 0.07 to 0.22 cd, 120°, KP-1608SURCK
SMD Chip LED lamp, KP-1608SURCK, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
Colour of the LED | red | |
Enclosure | 0603 | |
Length | 1.6 mm | |
Light intensity min. | 0.07 cd | |
Light intensity typ. | 0.22 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 630 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |